| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284053-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284053-2 |
| SKU: | AMP284053-2 |
284053-2
Specifications
Detailed Description
Power up your connections with this 15 A terminal block header, designed for secure board mounting. With 2 rows of 2 contacts each, it offers reliable power and signal transmission. The durable PA 6/6 housing in green ensures long-lasting performance, even in industrial environments. Featuring right-angle mount orientation and a stacking configuration with interlock, it's perfect for space-saving applications. Tin-plated copper alloy contacts support wire sizes from 12 to 30 AWG. RoHS compliant and suitable for wave soldering processes, this header guarantees both quality and environmental responsibility. Operating temperature range from -40 to 110°C (-40 to 230°F) makes it versatile for various settings. With 300 V AC voltage rating, it's ideal for power and signal circuit applications. Packaged in a carton of 300, it's convenient for bulk installations. Upgrade your connectivity with this high-performance terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796635-2 | ![]() | |
| TE Connectivity 282807-2 | ![]() | |
| TE Connectivity 284047-2 | ![]() |


