796635-2

Heilind Number:AMP796635-2
Manufacturer:TE Connectivity
Manufacturer Number:796635-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POS 5.08MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796635-2
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Contact Mount Style:Through Hole
Marking Color:White
Mating Angle:180° (Side)
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796635-2
SKU:AMP796635-2

Detailed Description

Enhance your power and signal connections with our Board Mount Stacking Plug. Designed for reliable performance, this connector features a durable PA 6/6 housing in sleek black, with Phosphor Bronze contacts ensuring secure conductivity. With a right angle mount and side stackable configuration, it offers versatile installation options. Suitable for wire to board connections, it accommodates wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range, from -40 to 230 °F (-40 to 105 °C), it's perfect for industrial applications. RoHS compliant and packaged in a box of 300, it's ideal for high-volume projects. Elevate your connectivity solutions with this essential component.