284061-9

Heilind Number:AMP284061-9
Manufacturer:TE Connectivity
Manufacturer Number:284061-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HDR 90,5,08MM P.MUL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284061-9
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:50
Contact Amperage:15 A
Number of Positions:9
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Part Aliases:284061-9
SKU:AMP284061-9

Detailed Description

Enhance your power and signal connections with our TERMI-BLOK HDR 90,5,08MM P.MUL. This 15 A header, featuring a right-angle mount, is designed for efficient board attachment, with a PA 6/6 housing in a vibrant green hue. With two rows and nine positions, it accommodates various wire sizes from 12-30 AWG. The contact material, copper alloy plated with tin, ensures reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for industrial applications. RoHS compliant and packaged in quantities of 50, this connector is ideal for wire-to-board installations, offering screwless terminal block convenience.