796634-9

Heilind Number:AMP796634-9
Manufacturer:TE Connectivity
Manufacturer Number:796634-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9 POS 5.08MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796634-9
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:9
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:100
Contact Amperage:15 A
Number of Positions:9
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:With
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796634-9
SKU:AMP796634-9

Detailed Description

Enhance your power and signal connections with our Stacking Plug Terminal Block, designed for efficient wire-to-board connectivity. With a 15A amperage rating and 300V AC voltage capacity, this industrial-grade terminal block ensures reliable performance in diverse applications. Featuring 9 contacts in a single row configuration, it offers versatility for various circuit setups. The right-angle mount angle and side stackable design allow for space-saving installation, while the through-hole contact mount style ensures secure attachment. Crafted with durable PA 6/6 housing and phosphor bronze contacts plated with tin, this terminal block guarantees long-lasting durability and excellent conductivity. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates a wide range of wiring needs. With operating temperatures ranging from -40°C to 105°C (-40°F to 221°F), it is suitable for use in harsh environments. Compliant with RoHS regulations, this green-colored terminal block is environmentally friendly. Whether for industrial machinery, automation systems, or electronic devices, our Stacking Plug Terminal Block is the perfect solution for your connectivity requirements.