| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284094-2 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284094-2 |
| SKU: | AMP284094-2 |
284094-2
Specifications
Detailed Description
Enhance your PCB connectivity with the TERMI-BLOK 90° Header, featuring a secure 5.08mm pitch for efficient mounting. With a current rating of 13.5A and a robust PA 6/6 housing, this connector ensures reliable performance in power and signal applications. Its brass contacts with tin plating guarantee optimal conductivity, while the M3 screw size allows for easy installation. Operating in a wide temperature range from -40 to 110°C, this industrial-grade connector is suitable for various environments. Packaged in a convenient box of 300, it offers a cost-effective solution for your wire-to-board connections. Compliant with RoHS standards, it's a sustainable choice for your projects. Upgrade your system with the TERMI-BLOK 90° Header for dependable and efficient terminal block connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282862-2 | ![]() | |
| TE Connectivity 284093-2 | ![]() |


