| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284106-2 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, .315 in, 6 mm, 8 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 5 |
| GPL: | P01 |
| Packaging: | Box |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M134 |
| Connector System: | Wire to Wire |
| Length: | 1.094 in |
| Cable Exit Angle: | 180° |
| Height: | 1.122 in, 28.5 mm |
| Width: | 1.634 in, 41.5 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284106-2 |
| SKU: | AMP284106-2 |
284106-2
Specifications
Detailed Description
Enhance your automotive connectivity with this versatile housing designed for male terminals. With two rows and five positions, it offers ample room for secure wire-to-wire connections. The housing, crafted from durable PA GF material in sleek black, ensures longevity and reliability in any automotive environment. Featuring polarization and terminal position assurance, it guarantees proper alignment and contact for optimal performance. Its hybrid connector design and primary locking feature further enhance stability. With multiple pitch options available, including 6mm and 8mm, it accommodates various wiring needs. RoHS compliant and lead-free solder compatible, this housing is not only efficient but also environmentally friendly. Upgrade your automotive connector setup with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173690-1 | ![]() | |
| TE Connectivity 173691-1 | ![]() | |
| TE Connectivity 927829-5 | ![]() |


