| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284425-1 |
| Series: | AMP MCP 1.5K,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP54K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N10 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Wire |
| Length: | 1.39 in |
| Cable Exit Angle: | 180° |
| Height: | 22.6 mm, .89 in |
| Width: | 1.03 in, 26.25 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | IEC 529 IP 54 |
| Part Aliases: | 284425-1 |
| SKU: | AMP284425-1 |
284425-1
Specifications
Detailed Description
Introducing the AMP MCP 1.5K Connector System for automotive applications, designed to meet IEC 529 IP 54 standards. This single-row housing, specifically crafted for female terminals, offers reliable signal connectivity with its 4mm pitch. With a voltage rating of 24V DC and IP54K ingress protection, it ensures performance in challenging environments. The PA GF body material, operating temperature range of -40 to 140°C, and sealable construction further enhance its durability. Featuring three positions and a mating tab width of 1.5mm, this black housing is ideal for wire-to-wire connections. Its compact dimensions, including a length of 1.39in and a height of 22.6mm, make it suitable for space-constrained installations. The integrated primary locking feature provides secure mating, while the terminal position assurance capability ensures proper contact alignment. RoHS compliant and designed for automotive applications, this connector system, with the product code M105, guarantees high performance and reliability in signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 929025-1 | ![]() | |
| TE Connectivity 929027-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||


