| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284506-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284506-4 |
| SKU: | AMP284506-4 |
284506-4
Specifications
Detailed Description
Efficiently power and transmit signals with our 4-contact terminal block, designed for seamless wire-to-board connectivity. With a durable PA 6/6 housing in a vibrant green color, this right-angle plug offers a secure and stackable solution for your electrical needs. Featuring phosphor bronze contacts with tin plating, it ensures reliable performance in industrial settings, while its wide operating temperature range of -40 to 105 °C (-40 to 221 °F) guarantees durability. Suitable for wire sizes ranging from 14 to 30 AWG (.05-2 mm²), this connector is versatile and adaptable. With RoHS compliance and lead-free solder processes, it meets international standards for environmental responsibility. Trust in its 300 V AC voltage rating and 11 A amperage to provide steady power and signal transmission. Each package contains 150 units, making it ideal for bulk installations. Upgrade your connectivity with this high-quality terminal block header.


