| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284512-4 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284512-4 |
| SKU: | AMP284512-4 |
284512-4
Specifications
Detailed Description
Easily connect power and signal cables with this 4-position header, designed for efficient board mounting. With a 3.5mm pitch and right-angle mount, it offers secure and space-saving connections. The housing, made of durable PA 6/6 in a vibrant green color, ensures longevity and easy identification. Featuring tin-plated phosphor bronze contacts, it guarantees reliable conductivity in industrial environments. With an amperage rating of 11A and a voltage tolerance of 300V AC, it's suitable for various applications. Wave solder capable and RoHS compliant, it meets high-quality standards while accommodating wire sizes from 14 to 30 AWG. Enjoy efficient and compliant wire-to-board connectivity with this terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986693-4 | ![]() | |
| TE Connectivity 796695-4 | ![]() | |
| TE Connectivity 1986370-4 | ![]() | |
| TE Connectivity 1986371-4 | ![]() | |
| TE Connectivity 1986692-4 | ![]() |


