| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796693-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796693-4 |
| SKU: | AMP796693-4 |
796693-4
Specifications
Detailed Description
Easily connect power and signal circuits with this 11A right angle stacking plug, designed for efficient wire-to-board termination. Featuring a one-row configuration with four positions, it offers reliable performance in industrial applications. The blue housing, made of durable PA 6/6 material, ensures secure assembly, while the phosphor bronze contacts with tin plating guarantee excellent conductivity. With a voltage rating of 300V AC and an operating temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for a wide range of environments. Each package includes 150 units, making it ideal for bulk installations. Compliant with RoHS regulations, it is a sustainable and eco-friendly choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796695-4 | ![]() | |
| TE Connectivity 284512-4 | ![]() | |
| TE Connectivity 796694-4 | ![]() |


