284509-3

Heilind Number:AMP284509-3
Manufacturer:TE Connectivity
Manufacturer Number:284509-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P TERMI-BLOK PLUG STACK 3,8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284509-3
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking w/interlock
Screw Size:M2
Package Quantity:200
Contact Amperage:11 A
Number of Positions:3
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284509-3
SKU:AMP284509-3

Detailed Description

Enhance your power and signal connections with our 3-position Terminal Block Header, designed for optimal performance in industrial applications. Featuring a green housing with right-angle mount angle, this connector ensures secure and efficient wire termination with a wire size range of .05 - 2 mm² (14 - 30 AWG). Its stackable design with interlock screw capability offers versatility in assembly, while the contact material of phosphor bronze with tin plating guarantees reliable conductivity. With a maximum voltage rating of 300 V AC and amperage of 11 A, this terminal block header is essential for maintaining seamless electrical connections in various operating environments. Compliant with RoHS regulations, it also upholds environmental responsibility in its manufacturing process. Elevate your connectivity solutions with this high-quality terminal block header.