284518-3

Heilind Number:AMP284518-3
Manufacturer:TE Connectivity
Manufacturer Number:284518-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P TERMIBLOK HDR DIR MODULE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284518-3
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:11 A
Number of Positions:3
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Shrouded
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:284518-3
SKU:AMP284518-3

Detailed Description

Easily connect power and signal wires with this Vertical Header Terminal Block. With a housing made of durable PA 6/6 material in a vibrant green color, it offers a secure mount on a PCB. The board mount design features a 3.81 mm pitch with 3 positions, accommodating wire sizes ranging from 14 to 30 AWG. Operating in a wide temperature range from -40 to 105°C, it is suitable for industrial applications. Each package contains 200 units, ensuring you have an ample supply for your projects. With tin-plated phosphor bronze contacts, it provides reliable conductivity for up to 11A of current at 300V AC. Designed for wire-to-board connections, this shrouded terminal block is RoHS compliant, meeting environmental standards. Its side stackable configuration with an interlock feature adds versatility to your assembly process. Upgrade your connectivity solutions with this efficient and compliant terminal block.