| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284510-3 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284510-3 |
| SKU: | AMP284510-3 |
284510-3
Specifications
Detailed Description
Easily connect power and signal wires with this 3-contact stacking plug, featuring a durable PA 6/6 housing in a vibrant green color. The right-angle mount angle and side entry make for convenient installation, while the robust phosphor bronze contacts ensure reliable conductivity. With a high amperage rating of 11 A and a voltage capacity of 300 V AC, this terminal block header is suitable for industrial applications. Its tin-plated contact mating area and nickel-plated screws offer corrosion resistance, while the wide operating temperature range of -40 to 105 °C (-40 to 221 °F) guarantees performance in various environments. RoHS compliant and designed for wire sizes ranging from 14 to 30 AWG (.05 to 2 mm²), this connector is a versatile solution for your wiring needs. With a package quantity of 200, it's ideal for bulk installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284510-5 | 5P TERMI-BLOK PLUG CON VITI | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284516-3 | ![]() | |
| TE Connectivity 284539-3 | ![]() |


