| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284510-5 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284510-5 |
| SKU: | AMP284510-5 |
284510-5
Specifications
Detailed Description
Power up your connections with this Stacking Plug Terminal Block, designed for efficient wire-to-board linking. With a pitch of 3.5mm, it offers a secure fit for 5 contacts in a single row, perfect for power and signal applications. The green housing, made of PA 6/6, ensures durability, while the phosphor bronze contact material with tin plating guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this terminal block is ideal for industrial use. The right-angle mount angle and M2 screw size make installation a breeze. RoHS compliant and lead-free, it's a sustainable choice for your projects. Each package includes 150 units, ready to streamline your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284510-3 | 3P TERMI-BLOK PLUG CON VITI | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284539-5 | ![]() | |
| TE Connectivity 284516-5 | ![]() |


