| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284511-4 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | None |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1317429 284511-4 |
| SKU: | AMP284511-4 |
284511-4
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality terminal block header. Designed for durability and efficiency, it features four contacts in a single row for easy installation. The green housing is made of PA 6/6 for reliable performance, while the phosphor bronze contact material ensures excellent conductivity. With a voltage rating of 300V AC and an amperage of 11A, this terminal block header is suitable for industrial applications. Its right-angle mount angle and side entry angle provide versatility in installation, and the threaded flange with screw flange guarantees secure attachment. RoHS compliant and suitable for wire sizes ranging from 14 to 30 AWG, this terminal block header is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986799-4 | ![]() | |
| TE Connectivity 284519-4 | ![]() | |
| TE Connectivity 284541-4 | ![]() |


