284514-6

Heilind Number:AMP284514-6
Manufacturer:TE Connectivity
Manufacturer Number:284514-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 POS TERMI-BLOK HDR DIR. POL.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284514-6
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:11 A
Number of Positions:6
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:284514-6
SKU:AMP284514-6

Detailed Description

Enhance your power and signal connections with our 6-position header, offering a secure and efficient solution for your PCB mounting needs. With a durable PA 6/6 housing in a vibrant green color, this vertical mount connector ensures reliable performance in industrial environments, even in operating temperatures ranging from -40 to 105°C (-40 to 221°F). Featuring phosphor bronze contacts with tin plating, it accommodates wire sizes from 0.05 to 2 mm² (14 to 30 AWG) for versatile applications. Designed for easy installation with wave solder capability, it is RoHS compliant, making it an environmentally friendly choice. Trust in its 11A amperage and 300V AC voltage rating for seamless power transmission. With 200 pieces in a package, it's perfect for your bulk connectivity needs. Upgrade to this shrouded header for efficient wire-to-board connections in various electronic setups.