| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284516-4 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 200 VAC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 180° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 284516-4 |
| SKU: | AMP284516-4 |
284516-4
Specifications
Detailed Description
Ensure secure and efficient power and signal connections with this 4-position header. Designed for board mount assembly, it features a rugged PA 6/6 housing in a vibrant green color. With a contact pitch of 3.5mm (.138 in) and a maximum voltage rating of 200VAC, it is suitable for a wide range of applications. The 11A amperage rating, along with tin-plated phosphor bronze contacts, guarantees reliable conductivity. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it is ideal for industrial environments. RoHS compliant and suitable for lead-free soldering processes, this header meets international standards for sustainability. With a package quantity of 150, it is perfect for high-volume production. Its through-hole mount style and 180° mating angle offer easy and secure installation. Whether for power or signal transmission, this header is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986723-4 | ![]() | |
| TE Connectivity 284510-4 | ![]() |


