| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284507-3 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284507-3 |
| SKU: | AMP284507-3 |
284507-3
Specifications
Detailed Description
Power up your connections with this 3-position stacking plug, featuring a sturdy PA 6/6 housing in a vibrant green color. Designed for industrial applications, it ensures reliable performance with a contact amperage of 11 A and contact mating area plating in tin. The right-angle mount angle and side stackable configuration offer versatility in installations, while the wire and cable termination method caters to easy connectivity. With RoHS compliance and an operating temperature range of -40 to 105°C, this plug is a robust solution for power and signal circuit applications. Each package includes 200 pieces, making it ideal for bulk projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284513-3 | ![]() | |
| TE Connectivity 2342071-3 | ![]() | |
| TE Connectivity 2342076-3 | ![]() | |
| TE Connectivity 2342077-3 | ![]() | |
| TE Connectivity 2342078-3 | ![]() |


