284556-1

Heilind Number:AMP284556-1
Manufacturer:TE Connectivity
Manufacturer Number:284556-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2 POS. CONN. FOR SPARK COIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284556-1
Series:Sensor Flat Contact System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
Voltage:24 V DC
IP Rating:IP54K
Polarization:Yes
Body Material:PA GF
Number of Positions:2
GPL:N10
Packaging:Bag
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M105
Connector System:Wire to Wire
Length:.894 in
Cable Exit Angle:180°
Height:1.374 in, 34.9 mm
Width:22.6 mm, .89 in
Mating Tab Width:.059 in, 1.5 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:284556-1
SKU:AMP284556-1

Detailed Description

Enhance your automotive connectivity with our Sensor Flat Contact System, designed for seamless integration in wire-to-wire applications. This housing, tailored for female terminals, boasts a single row layout with a 4mm (.157 inch) pitch for optimal performance. With a voltage rating of 24 V DC and IP54K ingress protection, it ensures reliable operation even in challenging environments. Crafted from durable PA GF material in sleek black, it offers lasting durability. Featuring two positions with polarization for secure mating, it guarantees precise signal transmission. With a wide operating temperature range from -40 to 140°C (-40 to 284°F), it's suitable for a variety of automotive applications. Its compact dimensions of .894 x .89 x 1.374 inches (22.6 x 22.6 x 34.9 mm) and 180° cable exit angle make it versatile for installation. The integrated primary locking feature and terminal position assurance ensure a secure connection, while RoHS compliance underscores our commitment to sustainability. Elevate your automotive connector setup with this essential accessory.