| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284869-1 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .122 in, 3.1 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .657 in |
| Cable Exit Angle: | 180° |
| Height: | 1.122 in, 28.5 mm |
| Width: | 13.7 mm, .539 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284869-1 |
| SKU: | AMP284869-1 |
284869-1
Specifications
Detailed Description
Enhance your automotive connectivity with this male terminal housing from our MQS series. Designed for optimal signal transmission, it features two rows with a 2.54 mm pitch. Constructed with durable PBT GF material, it ensures reliable performance in temperatures ranging from -25 to 85°C. With eight positions and a 180° cable exit angle, it offers versatile installation options. Its black body color adds a sleek touch, while the primary locking feature provides secure mating. RoHS compliant and serviceable, this connector is a dependable choice for your automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1745000-3 | ![]() | |
| TE Connectivity 1745000-4 | ![]() | |
| TE Connectivity 5-963716-1 | ![]() |


