| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284875-1 |
| Series: | AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .165 in, .183 in, 4.2 mm, 4.65 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 20 |
| GPL: | N10 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Wire |
| Length: | 2.173 in |
| Cable Exit Angle: | 180° |
| Height: | 1.008 in, 25.6 mm |
| Width: | 21 mm, .827 in |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284875-1 |
| SKU: | AMP284875-1 |
284875-1
| Heilind Number: | AMP284875-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284875-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our robust housing for female terminals from the AMP MCP Connector System. Designed for seamless wire-to-wire installations, this component features two rows with 20 positions each, ensuring efficient signal transmission. With a pitch of 4.2mm and an operating temperature range of -25 to 105°C, it guarantees reliable performance in diverse environments. The black PA GF body, measuring 2.173 inches in length and 1.008 inches in height, offers durability without compromising on functionality. Its 180° cable exit angle and terminal position assurance further enhance installation convenience. Ideal for 12V and 24V systems, this connector is a must-have for automotive professionals seeking top-notch quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241390-1 | ![]() | |
| TE Connectivity 1241374-1 | ![]() | |
| TE Connectivity 1241388-1 | ![]() | |
| TE Connectivity 1534334-1 | ![]() |


