| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284875-2 |
| Series: | AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .165 in, .183 in, 4.2 mm, 4.65 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 20 |
| GPL: | N10 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M131 |
| Connector System: | Wire to Wire |
| Length: | 2.173 in |
| Cable Exit Angle: | 180° |
| Height: | 1.008 in, 25.6 mm |
| Width: | 21 mm, .827 in |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284875-2 |
| SKU: | AMP284875-2 |
284875-2
| Heilind Number: | AMP284875-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284875-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive applications with the AMP MCP Connector System, featuring a 2-row housing for female terminals. Designed for optimal performance, this connector system offers a pitch of 4.2mm and a voltage rating of 24V DC, ensuring reliable signal transmission. With a durable body material of PA GF and operating temperature range of -25 to 105°C, it is suitable for harsh environments. The 20-position configuration and wire-to-wire connectivity make it versatile for various circuit applications. Measuring at 2.173 inches in length and 1.008 inches in height, it provides a compact yet efficient solution. The black housing, along with primary locking features on the terminal, ensures secure connections. RoHS compliant and serviceable, this connector system guarantees both performance and environmental responsibility. Perfect for automotive wiring needs, it is an essential component in the AMP MCP series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241390-1 | ![]() | |
| TE Connectivity 1241374-1 | ![]() | |
| TE Connectivity 1241388-1 | ![]() | |
| TE Connectivity 1534334-1 | ![]() |


