284875-4

Heilind Number:AMP284875-4
Manufacturer:TE Connectivity
Manufacturer Number:284875-4
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

20 POS FEMALE CONN ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284875-4
Series:AMP MCP 1.5K,AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.165 in, .183 in, 4.2 mm, 4.65 mm
Voltage:24 V DC
Row Spacing:.118 in, 3 mm
Polarization:No
Body Material:PA GF
Number of Positions:20
GPL:N10
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M131
Connector System:Wire to Wire
Length:2.173 in
Cable Exit Angle:180°
Height:1.008 in, 25.6 mm
Width:21 mm, .827 in
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:284875-4
SKU:AMP284875-4

Detailed Description

Enhance your automotive connectivity with the robust AMP MCP Connector System, featuring a 2-row housing designed for female terminals. With a pitch ranging from 4.2mm to 4.65mm, this system ensures reliable signal transmission at 24V DC. Its durable PA GF body, operating temperature range of -25 to 105°C, and serviceability make it ideal for automotive applications. Measuring 2.173 inches in length and 1.008 inches in height, this gray connector offers secure wire-to-wire mating with a 180° cable exit angle. Terminal position assurance and primary locking features guarantee a stable connection, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your automotive assembly process with the AMP MCP Connector System, a trusted solution for efficient and sustainable connectivity in the automotive industry.