292168-3

Heilind Number:AMP292168-3
Manufacturer:TE Connectivity
Manufacturer Number:292168-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CT P/HDR ASSY 3P H W/O KINK TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292168-3
Series:AMP CT
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:60
Contact Amperage:4 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Packaging:Box & Tube, Tube/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.346 in, 8.8 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0407
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:.307 in, 7.8 mm
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.157 in, 4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.177 in, 4.5 mm
Material Flammability Standard:UL 94V-0
Part Aliases:292168-3
SKU:AMP292168-3

Detailed Description

Easily assemble and connect power and signal components with our AMP CT Header Assembly. This 3-pin header features a right-angle mount orientation and through-hole termination method for secure board attachment. Constructed with durable Polybutylene Terephthalate housing in a natural color, it meets UL 94V-0 flammability standards. The brass contacts with tin plating ensure reliable conductivity, suitable for wire sizes 22-28 AWG. With an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Each package includes 60 units, packaged in a convenient box and tube format. Whether for industrial or electronic projects, this AMP CT Header Assembly is a versatile and essential component for your assembly needs.