| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-173977-3 |
| Color: | Black |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 3 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 6-173977-3 |
| SKU: | AMP6-173977-3 |
6-173977-3
Specifications
Detailed Description
Enhance your connectivity with this CT CONN MT REC ASSY 3P in sleek black. Designed for optimal performance, this receptacle assembly features a durable housing made of Polybutylene Terephthalate - GF, ensuring reliability in any application. With three contacts in a single row, it offers efficient power and signal transmission. The cable mount design allows for convenient installation, while the Insulation Displacement Crimp (IDC) termination method ensures secure connections. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various environments. Whether for data or devices, this connector system, part of the AMP CT series, guarantees seamless wire-to-board integration. RoHS compliant and with mating alignment, it meets industry standards for quality and performance. Perfect for PCB applications, this receptacle assembly is a versatile solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292156-3 | ![]() | |
| TE Connectivity 6-292156-3 | ![]() | |
| TE Connectivity 6-292254-3 | ![]() |


