| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 293161-1 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Lance |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP293161-1 |
293161-1
Specifications
Detailed Description
Enhance your connectivity with this versatile Terminal Housing, featuring a durable Polyamide construction in a Natural hue. Its five positions with a 5mm pitch offer ample space for secure connections, while the straight orientation and tab terminal type ensure easy installation. The locking lance mating retention and polarization alignment guarantee a stable and error-free connection. Designed for panel mounting, this housing is a reliable solution for various applications. RoHS compliant for environmental responsibility. Elevate your crimp terminal setups with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 293008-3 | ![]() | |
| TE Connectivity 9-1241857-5 | ![]() | |
| TE Connectivity 293011-1 | ![]() |


