293491-4

Heilind Number:AMP293491-4
Manufacturer:TE Connectivity
Manufacturer Number:293491-4
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

AMP MONO-SHAPE TAB CONN assy 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 293491-4
Series:RAST 5 IDC Connectors
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.197 in, 5 mm
Voltage:380 VAC
Contact Type:Female
Shape:Rectangular
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:16 A
Number of Positions:4
Housing Color:Natural
GPL:394
Mating Retention Type:Locking Latch
Packaging:Box & Tray
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Panel Mount:Without
Shielded:No
Connector Height:24.4 mm, .96 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0316
Wire Size:16 - 20 AWG, .5 - 1.5 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:19.9 mm, .783 in
Connector System:Wire to Board
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:14 mm, .55 in
Mating Retention:With
Contact Retention:With
VDE Tested:Yes
Connector and Housing Type:Receptacle Housing
Number of Cavities:4
Panel Gasket:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2
Part Aliases:293491-4
SKU:AMP293491-4

Detailed Description

Easily connect power cables with our AMP MONO-SHAPE TAB CONN assembly, designed for RAST 5 IDC connectors. This UL-certified connector features a durable PA 6/6 housing in a natural color, with a cable mount for convenient installation. The insulation displacement crimp (IDC) termination method ensures secure and reliable connections, while the tin contact plating offers excellent conductivity. With a voltage rating of 380 VAC and a contact amperage of 16 A, it's suitable for various power applications. Its compact rectangular shape and 5 mm pitch make it ideal for inline layouts. Operating temperature range of -25 to 105°C (-13 to 221°F) and VDE tested for quality assurance, this connector is RoHS compliant, making it a dependable choice for appliances and other electronic devices.