3-1419104-2

Heilind Number:AMP3-1419104-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1419104-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AS5D22-110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1419104-2
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:12100 Ω
Coil Current:.009 A
Coil Voltage:110 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form C (CO)
SKU:AMP3-1419104-2

Detailed Description

Enhance your circuit board with the T9AS5D22-110 power relay, designed for reliable performance in a variety of applications. With a contact rating of 20A and a contact arrangement of 1 Form C (CO), this relay efficiently switches AC power up to 240V and 277VAC, making it suitable for diverse power control needs. Its silver cadmium oxide contacts ensure high conductivity and durability, while the 110VDC coil voltage and low coil current of 0.009A offer efficient operation. Operating in a wide temperature range of -55 to 85°C (-67 to 185°F), this RoHS compliant relay guarantees dependable performance even in harsh environments. Featuring printed circuit board terminals for easy installation, it's the perfect solution for your power relay requirements. Upgrade your system with the T9AS5D22-110 and experience seamless power management.