| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437558-5 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | 3PDT |
| Switch Operation: | On - None - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 125 VAC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP3-1437558-5 |
3-1437558-5
Specifications
Detailed Description
Enhance your electrical system with the MTA306D Toggle Switch, a high-performance component designed for seamless operation. Featuring a 3PDT contact configuration with gold flash plating over silver, this switch guarantees reliable conductivity. With a 6A amperage rating and 125VAC voltage capacity, it's perfect for a variety of applications. The toggle design offers easy operation, while the terminal seal ensures durability. Suitable for panel mounting with threaded bushing type, it's a versatile choice for your project. RoHS compliant and sealed for added protection, this switch meets industry standards for quality and performance. Elevate your setup with the MTA306D Toggle Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437558-1 | ![]() | |
| TE Connectivity 8-1437558-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


