3-1437565-1

Heilind Number:AMP3-1437565-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1437565-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM2RA2J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437565-1
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Polyacetal Resin
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.152 in, 3.85 mm
Rated Voltage:24 VDC
SKU:AMP3-1437565-1

Detailed Description

Enhance your electronic devices with the FSM2RA2J tactile switch, crafted for optimal performance. With a low amperage of 50 mA and durable copper alloy contacts, this through-hole mount switch guarantees reliable connectivity. Its vertical mount angle and SPST configuration make it easy to integrate into circuit boards. The round actuator, made of sturdy polyacetal resin in sleek black, offers a comfortable user experience. Featuring an operating force of 160 g and a rated voltage of 24 VDC, this switch ensures responsive and efficient operation. RoHS compliant for environmental responsibility, it's a must-have component for your tactile and keyboard switch needs.