3-1437571-0

Heilind Number:AMP3-1437571-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1437571-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPA11CGRA2=SWITCH P/B N/O RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1437571-0
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Red
Rated Voltage:20 VAC, 20 VDC
SKU:AMP3-1437571-0

Detailed Description

Enhance your electronic devices with the TPA11CGRA2 Push Button Switch. Featuring a sleek design with a vibrant red actuator, this switch offers a reliable solution for your power control needs. With a contact configuration of SPST and a contact material of durable copper alloy with gold plating, you can trust in its performance. The mount type is Through Hole, making for easy installation, while the right angle mount angle allows for versatile placement. Rated for a maximum amperage of .4A and a voltage of 20VAC/20VDC, it is suitable for a variety of applications. The switch operates in the Off-(On) mode, providing a convenient and user-friendly experience. With RoHS compliance, you can be sure of its environmental responsibility. Illuminate your projects with this high-quality push button switch.