| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1437571-5 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Blue |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP3-1437571-5 |
3-1437571-5
Specifications
Detailed Description
Enhance your electronic projects with the TPA11FGPC6 Push Button Switch, a reliable component designed for momentary operation. With a low amperage of .4 A and a durable copper alloy construction featuring gold plating, this SPDT switch ensures efficient performance. The through-hole mount type and vertical orientation make installation a breeze, while the round blue actuator adds a touch of style. Perfect for various applications, this switch offers a rated voltage of 20 VAC and 20 VDC. RoHS compliance may vary, so please verify suitability for your project. Elevate your design with the TPA11FGPC6 Push Button Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


