| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534799-1 |
| Amperage: | 2 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 1232 |
| Number of Positions: | 11 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Position Locations Omitted: | 6 |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .055 in, 1.2 - 1.4 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Card Slot Depth: | 5.05 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-1534799-1 |
| SKU: | AMP3-1534799-1 |
3-1534799-1
Specifications
Detailed Description
Enhance connectivity with the AMP DUOPLUG MK2 CONNECTOR, featuring 11 selective contact positions for efficient signal transmission. Designed for cable mounting with insulation displacement crimp termination, this connector ensures secure and reliable performance in a variety of applications. With a durable PA 6 GF housing and UL 94V-2 flammability standard compliance, it guarantees safety and longevity. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it is suitable for diverse environments. The socket contact type, tin plating, and 2A amperage rating make it ideal for signal circuit applications. With a natural housing color and right-angle mount orientation, it offers flexibility in installation. Each package includes 1232 units, meeting high-volume connectivity needs. Compliant with RoHS regulations, this connector is a sustainable choice for your projects.


