| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776428-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .772 in |
| Cable Exit Angle: | 180° |
| Height: | 18.93 mm, .745 in |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 820P-37461 776428-1 |
| SKU: | AMP776428-1 |
776428-1
Specifications
Detailed Description
Enhance your automotive connectivity with this AS 16, 2P CAP ASSY, KEY 1 from the AMPSEAL 16 series. Designed for male terminals, this housing features a single row with a 4.5mm pitch, ensuring secure and efficient connections. With a voltage rating of 250 VDC and an IP67 ingress protection, it is suitable for rugged industrial and commercial transportation applications. Constructed with durable PBT GF material, meeting UL 94-HB flammability standards, it guarantees reliability in harsh environments. With two positions and a sealing capability, it offers versatile and dependable performance. The red housing, with a compact design and 180° cable exit angle, allows for easy installation. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), it is serviceable in various conditions. Featuring integrated locking and terminal position assurance, it ensures secure mating and prevents accidental disconnections. Compliant with RoHS standards, this connector accessory is a must-have for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1563111-1 | COVER,180 | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 63138-1 | FASTON 110 TAB 22-18 AWG TPBR | ![]() |
| TE Connectivity 770083-1 | 05P .093 COMM P&S RECPT HSG | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776438-1 | AS 16, 12P CAP ASSY, KEY, 1 | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776531-2 | AS 16, 6P PLUG ASSY, RD, KEY 2 | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 925015 | FF 110 REC HSG 3P NYLON NAT | ![]() |


