| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1564518-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.988 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.567 in, 39.8 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1564518-1 |
| SKU: | AMP3-1564518-1 |
3-1564518-1
Specifications
Detailed Description
Introducing the HDSCS series housing for male terminals, specially designed for automotive applications. With two rows and a 6mm pitch, this connector ensures secure and reliable signal transmission in rugged environments. Meeting IP67 standards for dust and water resistance, it guarantees optimal performance even in harsh conditions. Constructed with PBT GF material and UL 94V-0 flammability rating, it offers durability and safety. With 10 positions and a voltage rating of 60V DC, it is suitable for various circuit applications. Featuring a polarization feature for proper mating, it ensures easy and error-free installation. This industrial and commercial transportation connector is RoHS compliant, making it environmentally friendly. Its compact design, with a length of 1.988 inches, height of 1.894 inches, and width of 1.567 inches, allows for easy integration. With a serviceable and sealable construction, it provides convenience and protection. Perfect for wire-to-wire connections, it is ideal for automotive connector accessories.


