| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1564514-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.13 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1564514-1 |
| SKU: | AMP3-1564514-1 |
3-1564514-1
Specifications
Detailed Description
Elevate your automotive connectivity with the HDSCS series housing, designed for female terminals. This high-performance component boasts two rows with a pitch range of 6mm to 4mm, offering versatility in signal applications. With a durable PBT GF body material and UL 94V-0 flammability standard, it ensures reliability in harsh environments. Featuring 10 positions and a 60V DC voltage rating, it's suitable for industrial and commercial transportation. IP67-rated for dust and water resistance, it guarantees optimal performance. With a wide operating temperature range of -40 to 140°C, it's built to withstand extreme conditions. Its sleek black design and compact dimensions make it a perfect fit for your wiring needs. Trust in its secure mating tab width and terminal position assurance for hassle-free installation. RoHS compliant and serviceable, it meets the highest quality standards for automotive connector accessories. Elevate your connectivity game with the HDSCS series housing.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


