| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1564546-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .354 in, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.673 in |
| Cable Exit Angle: | 180° |
| Height: | 1.567 in, 39.8 mm |
| Width: | 1.992 in, 50.6 mm |
| Mating Tab Width: | .228 in, 5.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1564546-1 |
| SKU: | AMP3-1564546-1 |
3-1564546-1
Specifications
Detailed Description
Enhance your automotive connectivity with our HDSCS series housing. Specifically designed for male terminals, this single-row housing boasts a 9mm pitch and a durable body constructed from PBT GF material, meeting UL 94V-0 flammability standards. With IP67 rating for robust protection against dust and water ingress, it ensures reliable performance even in harsh environments. Suitable for signal circuit applications, it offers two positions with polarization for secure mating. The 180° cable exit angle and compact dimensions make it versatile for various installations. Operating efficiently in temperatures ranging from -40 to 140°C (-40 to 284°F), it's a dependable choice for industrial and commercial transportation applications. Compliant with RoHS standards, it guarantees eco-friendly quality. Elevate your connectivity solutions with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670720-1 | ![]() | |
| TE Connectivity 1670720-2 | ![]() | |
| TE Connectivity 3-1564542-1 | ![]() | |
| TE Connectivity 1670720-5 | ![]() | |
| TE Connectivity 963245-1 | ![]() |


