| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1565087-4 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .189 in, 4.8 mm |
| Keying: | D |
| Package Quantity: | 300 |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.95 mm, .548 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Wire Size: | .129 - .823 mm², 18 - 26 AWG |
| Connector Length: | .356 in, 9.05 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1565087-4 |
| SKU: | AMP3-1565087-4 |
3-1565087-4
Specifications
Detailed Description
Enhance connectivity with our Grace Inertia Connector 3.5 4P, designed for seamless power and signal transmission in a variety of applications. This durable connector, part of the Grace Inertia 3.5 series, features a robust Nylon 6/6 housing in a vibrant yellow color, ensuring reliable performance even in demanding environments. With a cable mount design and crimp termination method, installation is quick and easy. The copper alloy contacts provide efficient conductivity, while the UL 94V-0 flammability standard offers peace of mind. Operating temperature range of -30 to 105 °C allows for versatility, and with a voltage rating of 300 V AC, it's suitable for numerous power applications. With two rows and a pitch of 3.5 mm, this connector accommodates 18-26 AWG wire sizes, making it a versatile solution for wire-to-wire connections. The housing is equipped with a locking latch and inertia lock for secure mating, and with a package quantity of 300, it's ideal for both small-scale and large-scale projects. RoHS compliant, this connector meets international standards for environmental responsibility. Upgrade your connectivity with the Grace Inertia Connector 3.5 4P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1565083-4 | ![]() | |
| TE Connectivity 5-1565088-1 | ![]() |


