| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622820-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622820-7 |
3-1622820-7
| Heilind Number: | AMP3-1622820-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1622820-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality Surface Mount Power Resistor. Featuring a 1 W power rating and a resistance of 330 KΩ, this component is designed for reliable performance in various electronic applications. With a rated voltage of 200 V and a tolerance of 5%, it ensures stable operation. The compact 2512 size code and surface mount mounting style make it easy to integrate into your designs. Constructed with a thick film element, it offers durability and efficiency. Trust in this RoHS compliant resistor for your power management needs. Elevate your projects with the precision and functionality of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


