| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1622826-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1622826-3 |
3-1622826-3
| Heilind Number: | AMP3-1622826-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1622826-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the CRG0402 5% 330K Surface Mount Resistor. This general-purpose resistor, with a power rating of .063 W, guarantees reliable performance in a compact 0402 size. Its thick film element and solder termination make it easy to install, while the 330 KΩ resistance and 5% tolerance ensure accurate circuit operation. With a rated voltage of 50 V and ROHS compliance, this component is not only efficient but also environmentally friendly. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


