3-1622971-5

Heilind Number:AMP3-1622971-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1622971-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 59K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1622971-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:59 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1622971-5

Detailed Description

Enhance your electronic projects with the CRG0603 1% 59K resistor. This compact 0603 chip resistor boasts a power rating of 0.1 W, making it ideal for various applications. With a resistance of 59 KΩ and a tolerance of 1%, it ensures precise and reliable performance. Its surface mount design and solder termination type simplify installation, while its small dimensions of 1.6 x 0.8 x 0.45 mm save space on your PCB. Rated for up to 50 V, this resistor is suitable for diverse circuitry needs. RoHS compliant and crafted with thick film technology, it meets high industry standards for environmental responsibility and performance. Upgrade your projects with this high-quality general-purpose resistor.