3-1676480-5

Heilind Number:AMP3-1676480-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1676480-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 1% 22K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1676480-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1676480-5

Detailed Description

Enhance your electronic projects with the CRG0402 1% 22K resistor. This compact 0402 size chip resistor offers a power rating of .063 W and a resistance of 22 KΩ, making it ideal for various applications. With a rated voltage of 50 V and solder termination type, it ensures reliable performance in surface mount installations. The thick film element and 1% tolerance guarantee precision and stability, while its small dimensions of 1 x .5 x .35 mm allow for space-efficient placement on your PCB. RoHS compliant and part of our Surface Mount Resistors range, this component is a versatile and essential choice for any electronics enthusiast or professional.