| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1718346-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .378 in |
| Cable Exit Angle: | 180° |
| Height: | .244 in, 6.2 mm |
| Width: | 16.7 mm, .657 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-1718346-1 |
| SKU: | AMP3-1718346-1 |
3-1718346-1
| Heilind Number: | AMP3-1718346-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1718346-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your automotive applications with this MQS SOCKET HSG. Featuring a 3-position housing for female terminals, this high-quality connector offers reliable signal transmission. With a pitch of 2.54 mm (.1 in) and a durable PBT GF body material, it ensures optimal performance even in harsh environments. Designed for easy installation, it has a 180° cable exit angle and a compact size of .378 in length, .244 in height, and .657 in width. The blue housing with a primary locking feature on the terminal adds a touch of functionality and visual appeal. RoHS compliant and capable of operating in temperatures ranging from -40 to 80 °C (-40 to 176 °F), this connector meets the highest industry standards for safety and performance. Perfect for wire-to-wire connections in automotive systems, it is a must-have accessory for any professional in the automotive industry.


