| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-172076-1 |
| Housing Material: | Nylon 6/6 |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Insulated: | Yes |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP3-172076-1 |
3-172076-1
| Heilind Number: | AMP3-172076-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-172076-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Discover the secure solution for your connectivity needs with our Positive Lock Housing Receptacle. Crafted from durable Nylon 6/6, this straight-oriented receptacle guarantees reliable performance. With a natural housing color and polarization for easy mating alignment, it offers convenience alongside its robust construction. Insulated for added safety, it's the ideal choice for various applications, including HVAC systems. Rest assured, our product is fully compliant with RoHS regulations, ensuring both quality and environmental responsibility. Upgrade your terminal housing with this essential component, available now.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172210-1 | ![]() | |
| TE Connectivity 2-172076-2 | ![]() |


