| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-173977-2 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 12 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 3-173977-2 |
| SKU: | AMP3-173977-2 |
3-173977-2
Specifications
Detailed Description
Enhance your connectivity with our CT CONN MT REC ASSY 12P BLUE from the AMP CT series. Designed for optimal performance, this receptacle assembly features a durable Polybutylene Terephthalate housing and reliable Insulation Displacement Crimp termination method. With a 2 A amperage rating and operating temperature range of -30 - 105 °C, it's suitable for power and signal applications. Its 12 positions and 2mm pitch ensure efficient data and device connectivity. Whether for wire-to-board setups or cable mounting, this connector offers seamless integration. RoHS compliant and meticulously crafted, it guarantees quality and durability in every use. Elevate your PCB connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-292254-2 | ![]() | |
| TE Connectivity 3-292254-2 | ![]() |


