| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1747050-1 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Package Quantity: | 1500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 3 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | Without |
| Connector and Housing Type: | Plug Housing |
| Multiple Contact Types: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1747050-1 |
| SKU: | AMP3-1747050-1 |
3-1747050-1
| Heilind Number: | AMP3-1747050-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1747050-1 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GIC 7.92 2POS Plug, a key component in the Grace Inertia 7.92 series. Constructed with durable Nylon 6/6 - GF housing, this connector is designed for reliable performance in power and signal applications. Featuring a cable mount for easy installation, it boasts a pitch of 7.92mm (.312 in) and a voltage rating of 300V AC/DC. With a contact amperage of 10A and two positions for power, along with three signal positions, it offers versatility in connectivity. The tin-plated contacts ensure efficient signal transmission, while the UL 94V-0 flammability standard compliance guarantees safety. Operating smoothly in a temperature range of -30 to 105°C (-22 to 221°F), this connector is suitable for a wide range of environments. RoHS compliant and lead-free solder processes, it aligns with modern environmental standards. Perfect for appliances and various power applications, the GIC 7.92 2POS Plug is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747050-2 | ![]() | |
| TE Connectivity 2-1747050-4 | ![]() | |
| TE Connectivity 3-1747050-2 | ![]() | |
| TE Connectivity 1747050-3 | ![]() |


