3-1747050-2

Heilind Number:AMP3-1747050-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1747050-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GIC 7.92 2POS PLUG RED KEYING D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1747050-2
Series:GRACE INERTIA 7.92
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.312 in, 7.92 mm
Voltage:300 V AC, 300 V DC
Contact Type:Receptacle
Package Quantity:1500
Contact Amperage:10 A
Number of Positions:2
Housing Color:Red
GPL:429
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.5 µin, .8 µm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L951
Number of Power Positions:2
Number of Signal Positions:2
Wire Size:16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Plug
ECCN:EAR99
Contact Retention:With
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:Without
Connector and Housing Type:Plug Housing
Multiple Contact Types:Without
Material Flammability Standard:UL 94V-0
Part Aliases:3-1747050-2
SKU:AMP3-1747050-2

Detailed Description

Enhance your power and signal connectivity with the GIC 7.92 2POS Plug from the Grace Inertia 7.92 series. This durable connector features a red keying design, ensuring secure and reliable mating. With a nylon 6/6 - GF housing material and UL 94V-0 flammability standard, it guarantees safety and performance. Suitable for cable mount installations, it offers easy and efficient use. The crimp termination method and contact retention feature further enhance its reliability. Operating within a wide temperature range of -30 to 105°C, it is ideal for various environments. With a contact rating of 10A and a voltage rating of 300V AC/DC, it is perfect for power and signal applications. RoHS compliant and featuring a tin plating, it meets environmental standards without compromising on quality. This plug housing connector, in a package quantity of 1500, is essential for appliances and other electronic devices, providing seamless wire-to-board connections.Upgrade your power and signal connectivity with the GIC 7.92 2POS Plug from the Grace Inertia 7.92 series. This durable connector features a red keying design, ensuring secure and reliable mating. With a nylon 6/6 - GF housing material and UL 94V-0 flammability standard, it guarantees safety and performance. Suitable for cable mount installations, it offers easy and efficient use. The crimp termination method and contact retention feature further enhance its reliability. Operating within a wide temperature range of -30 to 105°C, it is ideal for various environments. With a contact rating of 10A and a voltage rating of 300V AC/DC, it is perfect for power and signal applications. RoHS compliant and featuring a tin plating, it meets environmental standards without compromising on quality. This plug housing connector, in a package quantity of 1500, is essential for appliances and other electronic devices, providing seamless wire-to-board connections.