| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1747050-3 |
| Series: | Grace Inertia |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Receptacle |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1747050-3 |
| SKU: | AMP3-1747050-3 |
3-1747050-3
| Heilind Number: | AMP3-1747050-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1747050-3 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance power and signal connectivity with the GIC 7.92 2POS PLUG in Blue Keying, a reliable component from the Grace Inertia collection. Crafted with Nylon 6/6 - GF housing for durability, this connector offers secure board mount installation with options for crimp or through-hole solder termination. Meeting UL 94V-0 flammability standards, it ensures safety in various applications. Ideal for appliances, it supports a contact amperage of 10A and voltage ratings of 300V AC/DC. With two positions for power and signal transmission, it accommodates wire sizes ranging from 16 to 24 AWG. The tin-plated contact termination guarantees efficient conductivity, while the GWT 750°C glow wire rating adds an extra layer of protection. Packaged in a convenient bag, this connector is suitable for a wide range of power and signal applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1747050-2 | ![]() | |
| TE Connectivity 1-1747050-2 | ![]() | |
| TE Connectivity 1747050-3 | ![]() | |
| TE Connectivity 1-1747050-3 | ![]() |


