| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1747052-1 |
| Series: | GRACE INERTIA 7.92 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L951 |
| Number of Power Positions: | 2 |
| Number of Signal Positions: | 2 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.18 - 2723.46 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1747052-1 |
| SKU: | AMP3-1747052-1 |
3-1747052-1
Specifications
Detailed Description
Discover the GIC7.92 2POS_HDR ASS'Y NAT KEYING D from the GRACE INERTIA 7.92 series, a versatile power and signal connector designed for various appliances. Featuring a durable Nylon 6/6 - GF housing in natural color, this connector ensures reliable performance in demanding environments. With a 7.92mm pitch and through-hole solder termination method, it offers easy installation on printed circuit boards. The two-position header assembly with tab contacts can accommodate wire sizes ranging from 16 to 24 AWG, making it suitable for a wide range of applications. Rated for 300V AC/DC and 10A contact amperage, it guarantees efficient power and signal transmission. Its UL 94V-0 flammability standard compliance ensures safety, while the operating temperature range of -30 to 105°C (-22 to 221°F) allows for reliable operation in diverse conditions. The connector's tin-plated mating area and contacts provide excellent conductivity, while the kinked PCB retention type ensures secure mounting. With features like mating retention, PCB mount alignment, and contact retention, this header assembly offers a high degree of reliability in wire-to-board connections. RoHS compliant for environmental responsibility, it is an ideal choice for various power and signal applications. Elevate your connectivity solutions with the GIC7.92 2POS_HDR ASS'Y NAT KEYING D.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2232784-1 | ![]() | |
| TE Connectivity 3-1747050-1 | ![]() |


