3-1879274-7

Heilind Number:AMP3-1879274-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879274-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 1K54 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879274-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.54 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879274-7

Detailed Description

Enhance precision in your electronic projects with our RP 2A 1K54 0.1% 15PPM Thin Film Precision Resistor. This high-quality surface mount resistor, with a resistance of 1.54 KΩ and a tolerance of 0.1%, ensures accurate and reliable performance. Operating at a rated voltage of 150 V and a power rating of .125 W, it is suitable for a wide range of applications. The solder termination and compact 0805 size make it easy to integrate onto your PCB. With its low temperature coefficient of 15PPM and non-RoHS compliance, this resistor is ideal for projects that require stable and precise resistance values. Upgrade your circuit design with the Surface Mount Resistors RP 2A 1K54 0.1% 15PPM Thin Film Precision Resistor.